You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7952QDBTRQ1

Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, SPI, Single, 2.7 V

ADS7952QDBTRQ1 - Analogue to Digital Converter, 12 bit, 1 MSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7952QDBTRQ1
Order Code:
2432146
Product Range
Dual 12-Bit SAR ADCs

Product Overview

The ADS7952QDBTRQ1 is a 12-bit Analog-to-digital Converter (ADC) includes a capacitor-based successive approximation register (SAR) ADC with inherent sample and hold. The device family consists of multichannel. The multiple features and great performance makes the ADS79xx-Q1 device useful for wide variety of applications where multiple channels should be monitored. The ADC device works on a wide analog-supply range from 2.7 to 5.25V. This device is suitable for battery-powered and isolated power-supply applications because of very-low power consumption.
  • 1MHz Sample-rate serial devices
  • Auto and manual modes for channel selection
  • 2-programmable alarm levels per channel
  • 4-Individually configurable GPIOs
  • Green product and no Sb/Br

Applications

Automotive, Automation & Process Control, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
1MSPS

:
Single Ended

:
SPI

:
Single

:
2.7V

:
5.25V

:
TSSOP

:
38Pins

:
-40°C

:
125°C

:
Dual 12-Bit SAR ADCs

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2432146RL Check stock

No Longer Stocked

Rs.670.83

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.670.83
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.606.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.578.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.479.27
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.437.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.408.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange