You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS805EG4

Analogue to Digital Converter, 12 bit, 20 MSPS, Differential, Single Ended, Parallel, Single

ADS805EG4 - Analogue to Digital Converter, 12 bit, 20 MSPS, Differential, Single Ended, Parallel, Single

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS805EG4
Order Code:
1214353
Product Range
Single 12-Bit Pipelined ADCs

Product Overview

The ADS805EG4 is a 12-bit pipelined Analog-to-digital Converter (ADC) includes a high-bandwidth track-and-hold that gives excellent spurious performance up to and beyond the Nyquist rate. This high-bandwidth, linear track-and-hold minimizes harmonics and has low jitter, leading to excellent signal-to-noise ratio (SNR) performance. The ADC is also pin-compatible with the 10MHz ADS804 and the 5MHz ADS803. The high dynamic range ADC provides an internal reference or an external reference can be used. The ADC can be programmed for a 2Vp-p input range which is the easiest to drive with a single op amp and provides the best spurious performance. Alternatively the 5Vp-p input range can be used for the lowest input-referred noise of 0.09LSBs rms giving superior imaging performance. There is also the capability to set the input range between 2Vp-p and 5Vp-p, either single-ended or differential. This flag can also be used to reduce the gain of the front end signal conditioning circuitry.
  • Flexible input range
  • Overrange indicator
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12bit

:
20MSPS

:
Differential, Single Ended

:
Parallel

:
Single

:
4.75V

:
5.25V

:
SSOP

:
28Pins

:
-40°C

:
85°C

:
Single 12-Bit Pipelined ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Manufactured

Rs.1,768.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,768.25
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,630.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,557.70
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,328.63
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,264.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange