You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8350IRTET

Analogue to Digital Converter, Dual, 16 bit, 750 kSPS, Pseudo Differential, SPI, Single, 4.5 V

ADS8350IRTET - Analogue to Digital Converter, Dual, 16 bit, 750 kSPS, Pseudo Differential, SPI, Single, 4.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8350IRTET
Order Code:
2455476
Product Range
Dual 16-Bit SAR ADCs

Product Overview

The ADS8350IRTET is a 16-bit Analog-to-digital Converter (ADC) that support pseudo-differential analog inputs. All devices support a simple serial interface that can operate over a wide power-supply range, enabling easy communication with a large variety of host controllers. It belongs to a family of pin-compatible, dual, high-speed, simultaneous-sampling.
  • Pin-compatible family
  • Simultaneously samples 2-channel
  • Pseudo-differential analog inputs
  • Excellent AC/DC performance
  • Simple serial interface
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Sensing & Instrumentation, Communications & Networking, Test & Measurement, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
750kSPS

:
Pseudo Differential

:
SPI

:
Single

:
4.5V

:
5.5V

:
WQFN

:
16Pins

:
-40°C

:
125°C

:
Dual 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.1,295.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,295.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,189.72
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,140.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.955.60
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.893.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.832.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange