You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS8862IDGS .

Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

ADS8862IDGS . - Analogue to Digital Converter, 16 bit, 680 kSPS, Single Ended, SPI, Single, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS8862IDGS .
Order Code:
2392457
Product Range
Single 16-Bit SAR ADCs

Product Overview

The ADS8862IDGS is a 16-bit single-ended input Analog-to-digital Converter (ADC) operates with a 2.5 to 5V external reference. It is offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of and can exceed the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit makes synchronizing with the digital host easy. The device supports unipolar single-ended analog inputs in the range of -0.1V to VREF + 0.1V. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS8862 excellent for lower-speed applications.
  • No Latency output
  • SPI™ compatible serial interface with daisy-chain
  • Excellent AC and DC performance
  • Low-power dissipation
  • Green product and no Sb/Br

Applications

Automation & Process Control, Test & Measurement, Medical, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16bit

:
680kSPS

:
Single Ended

:
SPI

:
Single

:
2.7V

:
3.6V

:
VSSOP

:
10Pins

:
-40°C

:
85°C

:
Single 16-Bit SAR ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.833.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.833.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.765.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.733.21
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.613.58
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.573.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.534.31
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.507.16
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange