You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AM3352BZCZA100

Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 1 GHz, 912 mV to 1.378 V, NFBGA-324

TEXAS INSTRUMENTS AM3352BZCZA100
TEXAS INSTRUMENTS AM3352BZCZA100
TEXAS INSTRUMENTS AM3352BZCZA100
TEXAS INSTRUMENTS AM3352BZCZA100
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM3352BZCZA100
Order Code:
3123317
Product Range
Sitara Family AM335x Series Microprocessors

Product Range Selector (Sitara Family AM335x Series Microprocessors)

See all from this product range

Product Overview

The AM3352BZCZA100 is a Cortex-A8 Sitara™ Microprocessor are enhanced with image, graphics processing, peripherals and industrial interface options such as EtherCAT and PROFIBUS. It support high-level operating systems (HLOS). The microprocessor unit (MPU) subsystem is based on the ARM Cortex-A8 processor and the PowerVR SGX™ graphics accelerator subsystem provides 3D graphics acceleration to support display and gaming effects. The PRU-ICSS is separate from the ARM core, allowing independent operation and clocking for greater efficiency and flexibility. It enables additional peripheral interfaces and real-time protocols such as EtherCAT, PROFINET, EtherNet/IP, PROFIBUS, Ethernet Powerlink, Sercos and others. Additionally, the programmable nature of the PRU-ICSS, along with its access to pins, events and all system-on-chip (SoC) resources, provides flexibility in implementing fast, real-time responses, specialized data handling operations, custom peripheral interfaces.
  • Up to 1GHz Sitara™ ARM® Cortex®-A8 32-Bit RISC processor - 64kB of dedicated RAM
  • External memory interfaces (EMIF)
  • General-purpose memory controller (GPMC)
  • Error locator module (ELM)
  • Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
  • Power, reset and clock management (PRCM) module
  • Green product and no Sb/Br

Applications

Signal Processing, Industrial, Automation & Process Control, Medical

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sitara Family AM335x Series Microprocessors

:
32bit

:
-

:
324Pins

:
NFBGA

:
912mV

:
1.378V

:
-40°C

:
105°C

:
1GHz

:
CAN, Ethernet, I2C, I2S, SPI, UART, USB

:
Sitara

:
AM335x

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.1,928.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,928.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --