You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AM3352BZCZD60
Microprocessor, ARM Cortex-A8, Sitara AM335x Series, 600 MHz, 912 mV to 1.144 V, NFBGA-324
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- AM3352BZCZD60
- Order Code:
- 3008453
- Product Range
- Sitara Family AM335x Series Microprocessors
Product Range Selector (Sitara Family AM335x Series Microprocessors)
See all from this product rangeProduct Overview
- Up to 1GHz Sitara™ ARM® Cortex® -A8 32-Bit RISC processor
- 64kB General-purpose on-chip memory controller (OCMC) RAM
- External memory interfaces (EMIF)- General-purpose memory controller (GPMC)
- Error locator module (ELM)
- Programmable real-time unit subsystem and industrial communication subsystem (PRU-ICSS)
- Five ADPLLs to generate system clocks
- Two non-switchable power domains (Real-time clock (RTC), wake-up logic (wake-up))
- Real-time date (day-month-year-day of week) and time (hours-minutes-seconds) information
- Up to two USB 2.0 high-speed OTG ports with integrated PHY
- Up to two controller-area network (CAN) ports
- Programmable high-quality image anti-aliasing
- Fully virtualized memory addressing for OS operation in an unified memory architecture
- LCD controller
- 12-bit successive approximation register (SAR) ADC
- Up to Three enhanced high-resolution PWM modules (eHRPWMs)
- Two programmable real-time units (PRUs)
- 12kB Shared RAM with single-error detection (parity)
- Peripherals inside the PRU-ICSS
- Power, reset and clock management (PRCM) module
- Device identification
Applications
Industrial, Building Automation, Medical, Consumer Electronics, Computers & Computer Peripherals, Hobby & Education
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sitara Family AM335x Series Microprocessors
- :
- 32bit
- :
- -
- :
- 324Pins
- :
- NFBGA
- :
- 912mV
- :
- 1.144V
- :
- -40°C
- :
- 90°C
- :
- 600MHz
- :
- CAN, Ethernet, I2C, I2S, SPI, UART, USB
- :
- Sitara
- :
- AM335x
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
More stock available to supplier lead times which is approximately 1/7/24
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,123.66 | |
10+ | Rs.1,032.69 | |
25+ | Rs.992.40 |
Pricing is unavailable. Please contact customer services.