You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ2003S-N - 

Battery Charger NiCd, NiMH battery, 5.5V input, 5.5V / 2A charge, SOIC-16 New

BQ2003S-N - Battery Charger NiCd, NiMH battery, 5.5V input, 5.5V / 2A charge, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ2003S-N
Order Code:
3123761

Product Overview

The BQ2003S-N is a switch-mode NiCd/NiMH Battery Charger with negative dv and dt/dt termination. This fast-charge IC provides comprehensive fast charge control functions together with high-speed switching power control circuitry on a monolithic CMOS device. Integration of closed-loop current control circuitry allows the bq2003 to be the basis of a cost-effective solution for stand-alone and system-integrated chargers for batteries of one or more cells. Switch-activated discharge-before-charge allows BQ2003 based charger to support battery conditioning and capacity determination. High-efficiency power conversion is accomplished using this charger as a hysteretic PWM controller for switch-mode regulation of the charging current. It may alternatively be used to gate an externally regulated charging current. Fast charge may begin on application of the charging supply, replacement of the battery, or switch depression.
  • Fast-charge and conditioning of nickel cadmium or nickel-metal hydride batteries
  • Hysteretic PWM switch-mode current regulation or gated control of an external regulator
  • Easily integrated into systems or used as a stand-alone charger
  • Pre-charge qualification of temperature and voltage
  • Configurable, direct LED outputs display battery and charge status
  • Optional top-off charge
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
NiCd, NiMH
:
5.5V
:
5.5V
:
2A
:
SOIC
:
16Pins
:
-
:
0°C
:
70°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

Rs.456.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.456.40
 
10+ Rs.410.12
 
40+ Rs.387.69
 
120+ Rs.336.00
 
520+ Rs.286.04
 
1000+ Rs.241.23
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.