You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ2057CSN

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 15V input, 4.2V / 2A charge, SOIC-8

BQ2057CSN - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 15V input, 4.2V / 2A charge, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ2057CSN
Order Code:
3123764

Product Overview

The BQ2057CSN is a Lithium-ion (Li-ion) and Lithium-polymer (Li-pol) linear charge-management Integrated Circuit which is designed for compact portable electronics. The BQ2057 continuously measures battery temperature using an external thermistor. For safety, the charge controller inhibits charge until the battery temperature is within user-defined thresholds. The charge controller then charges the battery in three phases conditioning, constant current and constant voltage. If the battery voltage is below the low-voltage threshold, V(min), the charge controller precharges using a low current to condition the battery. The conditioning charge rate is approximately 10% of the regulation current. The conditioning current also minimizes heat dissipation in the external pass element during the initial stage of the charge. After conditioning, the charge controller applies a constant current to the battery. An external sense-resistor sets the current.
  • Requires small number of external components
  • Better than ±1% voltage regulation accuracy with pre-set voltages
  • AutoComp™ Dynamic compensation of battery pack's internal impedance to reduce charge time
  • Optional cell-temperature monitoring before and during charge
  • Integrated voltage and current regulation with programmable charge-current
  • Integrated cell conditioning for reviving deeply discharged cells
  • Charge status output for single or dual led or host processor interface
  • Automatic battery-recharge feature
  • Charge termination by minimum current
  • Automatic low-power sleep mode when VCC is removed
  • EVMs Available for quick evaluation
  • Green product and no Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, Li-Pol

:
15V

:
4.2V

:
2A

:
SOIC

:
8Pins

:
1

:
-20°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Best Seller

228 In stock Need more?

228 available for 4 - 6 business days delivery

Rs.155.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.155.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange