You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24072RGTT . - 

Battery Charger for 1 Cell of Li-Ion battery, 26V input, 4.2V / 1.2A charge, QFN-16

BQ24072RGTT . - Battery Charger for 1 Cell of Li-Ion battery, 26V input, 4.2V / 1.2A charge, QFN-16
BQ24072RGTT . - Battery Charger for 1 Cell of Li-Ion battery, 26V input, 4.2V / 1.2A charge, QFN-16
BQ24072RGTT . - Battery Charger for 1 Cell of Li-Ion battery, 26V input, 4.2V / 1.2A charge, QFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24072RGTT .
Order Code:
1684745RL

Product Overview

The BQ24072RGTT is an USB-friendly Li-ion battery charger and power-path management Integrated Circuit targeted at space-limited portable applications. The device operates from either an USB port or an AC adapter and support charge currents up to 1.5A. The input voltage range with input overvoltage protection supports unregulated adapters. The USB input current limit accuracy and start up sequence allow the BQ2407 to meet USB-IF inrush current specifications. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing incorrectly configured USB sources. The IC features dynamic power path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold. Thus, supplying the system load at all times while monitoring the charge current separately.
  • Fully compliant USB charger
  • Integrated Dynamic Power Path Management (DPPM) function simultaneously
  • System output tracks battery voltage
  • Programmable pre-charge and fast-charge safety timers
  • Reverse current, short-circuit and thermal protection
  • NTC thermistor input
  • Proprietary start-up sequence limits inrush current
  • Status indication charging/done, power good
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Portable Devices

Product Information


:
Li-Ion

:
26V

:
4.2V

:
1.2A

:
QFN

:
16Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

No Longer Stocked

Rs.155.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.155.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.124.76
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.116.96
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.109.16
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.90.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.