You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24091DGQT - 

Battery Charger for 1 Cell of Li-Ion battery, 4.45V input, 4.2V / 1A charge, MSOP-10

BQ24091DGQT - Battery Charger for 1 Cell of Li-Ion battery, 4.45V input, 4.2V / 1A charge, MSOP-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24091DGQT
Order Code:
1864811

Product Overview

The BQ24091DGQT is a highly integrated Li-ion and Li-polymer Linear Charger targeted at space-limited portable applications. The device operates from either an USB port or AC adapter. The high input voltage range with input overvoltage protection supports low-cost unregulated adapters. The BQ2409x has a single power output that charges the battery. A system load can be placed in parallel with the battery as long as the average system load does not keep the battery from charging fully during the 10-hour safety timer. The battery is charged in three phases: conditioning, constant current and constant voltage. In all charge phases, an internal control loop monitors the IC junction temperature and reduces the charge current if an internal temperature threshold is exceeded. The charger power stage and charge current sense functions are fully integrated. The charger function has high accuracy current and voltage regulation loops, charge status display and charge termination.
  • 1% Charge voltage accuracy
  • 10% Charge current accuracy
  • Input voltage dynamic power management
  • OUT short-circuit protection and ISET short detection
  • Status indication - Charging/done
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Audio

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
4.45V
:
4.2V
:
1A
:
MSOP
:
10Pins
:
1
:
-40°C
:
150°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

357 In stock

Available until stock is exhausted

357 available for 5 - 7 business days delivery
Rs.103.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.103.39
 
10+ Rs.88.21
 
100+ Rs.67.82
 
250+ Rs.63.88
 
500+ Rs.59.95
 
1000+ Rs.47.29
 
2500+ Rs.41.94
 
10000+ Rs.40.42