You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BQ24167RGET
Battery Charger for 1 Cell of Li-Ion battery, 10V input, 4.2V / 2.5A charge, VQFN-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- BQ24167RGET
- Order Code:
- 2099909
Product Overview
- Dual input charger
- 0.5% Battery regulation accuracy
- 10% Charge current accuracy
- Easy JEITA implementation
- Thermal regulation protection for output current control
- Low battery leakage current, BAT short-circuit protection
- Soft-start feature to reduce inrush current
- Thermal shutdown and protection
- Green product and no Sb/Br
Applications
Power Management, Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Audio, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Li-Ion
- :
- 10V
- :
- 4.2V
- :
- 2.5A
- :
- VQFN
- :
- 24Pins
- :
- 1
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.778.23 | |
10+ | Rs.703.32 | |
25+ | Rs.670.64 | |
100+ | Rs.556.15 |
Pricing is unavailable. Please contact customer services.