You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24192RGET . - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 17V input, 4.208V / 4.5A charge, VQFN-24

BQ24192RGET . - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 17V input, 4.208V / 4.5A charge, VQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24192RGET .
Order Code:
2254991

Product Overview

The BQ24192RGET is a highly-integrated switch-mode Battery Charge and System Power Path Management Device for single cell Li-ion and Li-polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter. To set the default input current limit. It takes the results from detection circuit in the system, such as USB PHY device. It compliant with the USB 2.0 and USB 3.0 power specifications with input current and voltage regulation and meets USB On-the-Go operation power rating specification by supplying 5V on the VBUS with a current limit up to 1.3A.
  • Accelerate charge time by battery path impedance compensation
  • Ideal diode operation in battery supplement mode
  • Battery charge enable
  • Battery charge preconditioning
  • Charge termination and recharge
  • ±0.5% Charge voltage regulation
  • ±7% Charge current regulation
  • Power path management
  • Synchronous switching MOSFETs
  • Thermal regulation and thermal shutdown
  • Input system over-voltage protection
  • Low battery leakage current and support shipping mode
  • Charge status outputs for LED or host processor
  • Green product and no Sb/Br

Applications

Audio, Industrial, Portable Devices, Communications & Networking

Product Information

:
Li-Ion, Li-Pol
:
17V
:
4.208V
:
4.5A
:
VQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.271.13

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.271.13
 
10+ Rs.243.65
 
100+ Rs.200.27
 
250+ Rs.187.98
 
500+ Rs.170.63
 
1000+ Rs.143.88
 
2500+ Rs.136.65