You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24230RGTT - 

Battery Charger for 1 Cell of Li-Ion battery, 6.4V input, 4.4V / 500mA charge, VQFN-16

BQ24230RGTT - Battery Charger for 1 Cell of Li-Ion battery, 6.4V input, 4.4V / 500mA charge, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24230RGTT
Order Code:
2492592

Product Overview

The BQ24230RGTT is an USB friendly Li-ion Charger with dynamic power management. It targeted at space-limited portable applications. The device operates from either an USB port or ac adapter and support charge currents between 25 and 500mA. The high-input-voltage range with input overvoltage protection supports low-cost, unregulated adapters. The USB input current limit accuracy and start-up sequence allow the bq2423x to meet USB-IF inrush current specification. Additionally, the input dynamic power management (VIN-DPM) prevents the charger from crashing poorly designed or incorrectly configured USB sources. It features dynamic power-path management (DPPM) that powers the system while simultaneously and independently charging the battery. The DPPM circuit reduces the charge current when the input current limit causes the system output to fall to the DPPM threshold, thus supplying the system load at all times while monitoring the charge current separately.
  • Programmable precharge and fast-charge safety timers
  • Reverse current, short-circuit and thermal protection
  • NTC thermistor input
  • Proprietary start-up sequence limits inrush current
  • Status indication - Charging/done, power good

Applications

Power Management, Portable Devices, Wireless

Product Information

:
Li-Ion
:
6.4V
:
4.4V
:
500mA
:
VQFN
:
16Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.193.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.193.77
 
10+ Rs.174.25
 
100+ Rs.142.43
 
250+ Rs.133.75
 
500+ Rs.121.46
 
1000+ Rs.101.95
 
2500+ Rs.96.89