You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24253RGET - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 18V input, 4.2V / 2A charge, VQFN-24

BQ24253RGET - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 18V input, 4.2V / 2A charge, VQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24253RGET
Order Code:
2361476

Product Overview

The BQ24253RGET is a stand-alone switched-mode Li-ion Battery Charger with power-path management. It is targeted for space-limited, portable applications with high-capacity batteries. The single-cell charger has a single input that operates from either an USB port or an AC wall adapter for a versatile solution. It features high-efficiency switch-mode charger with separate power path, start-up system from deeply discharged or missing battery and USB charging compliant. The power-path management feature allows the bq24253 to power the system from a high-efficiency DC-DC converter while simultaneously and independently charging the battery. The charger monitors the battery current at all times and reduces the charge current when the system load requires current above the input current limit. This reduced charge current allows for proper charge termination and enables the system to run with a defective or absent battery pack.
  • Programmable battery charge voltage
  • Programmable charge current
  • Programmable input current limit
  • Input current limit
  • Charge current limit
  • Thermal regulation
  • Thermal shutdown
  • Voltage based JEITA compatible NTC monitoring input
  • Safety timer
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Audio

Product Information

:
Li-Ion, Li-Pol
:
18V
:
4.2V
:
2A
:
VQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

103 In stock

Available until stock is exhausted

103 available for 4 - 6 business days delivery
Rs.242.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.242.21
 
10+ Rs.217.63
 
100+ Rs.177.86
 
250+ Rs.167.01
 
500+ Rs.151.83
 
1000+ Rs.127.97
 
2500+ Rs.121.46