You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24261MRGET

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 13.2V input, 4.44V / 3A charge, VQFN-24

BQ24261MRGET - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 13.2V input, 4.44V / 3A charge, VQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24261MRGET
Order Code:
2483113

Product Overview

The BQ24261MRGET is a highly integrated single-cell Li-ion Battery Charger and System Power Path Management Device that supports operation from either an USB port or wall adapter supply. The power-path feature allows the BQ24261 to power the system from a high efficiency DC-DC converter while simultaneously and independently charging the battery. The power path also permits the battery to supplement the system current requirements when the adapter cannot. Many features are programmable using the I²C interface. To support USB OTG applications, the BQ242601 is configurable to boost the battery voltage to 5V and supply up to 1A at the input. The battery is charged with three phases: precharge, constant current and constant voltage. Thermal regulation prevents the die temperature from exceeding 125°C. Additionally, a JEITA-compatible battery pack thermistor monitoring input (TS) is included to prevent the battery from charging outside of its safe temperature range.
  • Charge time optimizer (enhanced CC/CV transition) for faster charging
  • Total charging solution can be 50mm2 or less with WCSP
  • Safe and accurate battery-management functions programmed using I2C interface
  • Voltage-based, JEITA-compatible NTC monitoring input
  • Thermal regulation protection for input current control
  • Thermal shutdown and protection
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Power Management, Portable Devices, Multimedia

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, Li-Pol

:
13.2V

:
4.44V

:
3A

:
VQFN

:
24Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.413.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.413.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.371.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.351.05
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.288.42
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.259.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.249.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.208.01
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.