You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24270RGET - 

Battery Charger for 1 Cell of Li-Ion battery, 20V input, 1.5 A charge, VQFN-24

BQ24270RGET - Battery Charger for 1 Cell of Li-Ion battery, 20V input, 1.5 A charge, VQFN-24
BQ24270RGET - Battery Charger for 1 Cell of Li-Ion battery, 20V input, 1.5 A charge, VQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24270RGET
Order Code:
2307979

Product Overview

The BQ24270RGET is a Li-ion Battery Charger with power path management and I2C interface. It is targeted for space-limited, portable applications with high capacity batteries. The single cell charger has several input current limits which allow operation from either an USB port or higher power input supply (i.e. AC adapter or wireless charging input) for a versatile solution. The power path management feature allows the BQ24270 to power the system from a high efficiency DC to DC converter while simultaneously and independently charging the battery. The charger monitors the battery current at all times and reduces the charge current when the system load requires current above the input current limit. This allows for proper charge termination and timer operation. The system voltage is regulated to the battery voltage but will not drop below 3.5V.
  • High-efficiency switch mode charger with separate power path control
  • Makes a GSM call with a deeply discharged battery or no battery
  • 0.5% Battery regulation accuracy
  • 10% Charge current accuracy
  • Voltage-based, NTC monitoring input
  • JEITA Compatible
  • Thermal regulation protection for output current control
  • BAT Short-circuit protection
  • Soft-start feature to reduce inrush current
  • Thermal shutdown and protection
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Audio, Imaging, Video & Vision

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
Li-Ion
:
20V
:
4.44V
:
1.5A
:
VQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BQ24270RGET

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.286.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.286.30
 
10+ Rs.257.39
 
100+ Rs.210.40
 
250+ Rs.197.38
 
500+ Rs.179.31
 
1000+ Rs.151.11
 
2500+ Rs.143.16