You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24620RVAT - 

Battery Charger for 7 Cells of LiFePO4 battery, 28V input, 10A charge, VQFN-16

BQ24620RVAT - Battery Charger for 7 Cells of LiFePO4 battery, 28V input, 10A charge, VQFN-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24620RVAT
Order Code:
2383065

Product Overview

The BQ24620RVAT is a highly integrated lithium phosphate switched-mode Battery Charge Controller offers a constant-frequency synchronous switching PWM controller with high-accuracy charge current and voltage regulation, charge preconditioning, termination and charge status monitoring. The BQ24620 charges the battery in three phases: preconditioning, constant current and constant voltage.
  • ±0.5% Charge voltage accuracy
  • ±3% Charge current accuracy
  • Internal loop compensation
  • Internal soft start
  • Input overvoltage protection
  • Battery detection
  • Built-in safety timer
  • Charge overcurrent protection
  • Battery short protection
  • Battery overvoltage protection
  • Thermal shutdown
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Industrial, Medical

Product Information


:
LiFePO4

:
28V

:
-

:
10A

:
VQFN

:
16Pins

:
7

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

191 In stock Need more?

191 available for 4 - 6 business days delivery

Rs.418.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.418.52
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.376.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.355.59
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.292.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.