You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ25071DQCT . - 

Battery Charger for 1 Cell of LiFePO4 battery, 28V input, 3.5V / 1A charge, WSON-10

BQ25071DQCT . - Battery Charger for 1 Cell of LiFePO4 battery, 28V input, 3.5V / 1A charge, WSON-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25071DQCT .
Order Code:
2450195
Technical Datasheet:
BQ25071DQCT .   Datasheet
See all Technical Docs

Product Overview

The BQ25071DQCT is a highly integrated linear LiFePO4 Battery Charger targeted at space-limited portable applications. It accepts power from either an USB port or AC adapter and charges a single-cell LiFePO4 battery with up to 1A of charge current. The 30V input rating with 10.5V input overvoltage protection supports low-cost unregulated adapters. It has a single power output that simultaneously charges the battery and powers the system. The input current is programmable from 100mA up to 1A using the ISET input or configurable for USB500. There is also a 4.9V ±10% 50mA LDO integrated into the IC for supplying low power external circuitry. The LiFePO4 charging algorithm removes the current taper typically seen as part of the constant voltage mode control used in Li-ion battery charge cycles which reduces charge time significantly. Instead, the battery is fast charged to the overcharge voltage and then allowed to relax to a lower float charge voltage threshold.
  • Single cell LiFePO4 charging algorithm
  • Programmable charge current through ISET and EN terminals
  • 7% Charge current regulation accuracy
  • Thermal regulation and protection
  • Soft-start feature to reduce inrush current
  • Battery NTC monitoring
  • Charging status indication
  • Green product and no Sb/Br

Applications

Communications & Networking, Consumer Electronics, Portable Devices

Product Information

:
LiFePO4
:
28V
:
3.5V
:
1A
:
WSON
:
10Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.161.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.161.23
 
10+ Rs.137.37
 
100+ Rs.109.89
 
250+ Rs.103.03
 
500+ Rs.96.17
 
1000+ Rs.80.25
 
2500+ Rs.74.47