Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.382.800 |
10+ | Rs.290.580 |
25+ | Rs.267.960 |
50+ | Rs.264.590 |
100+ | Rs.261.210 |
250+ | Rs.257.840 |
500+ | Rs.254.460 |
1000+ | Rs.251.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.382.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25120AYFPT
Order Code3008737
Battery TypeLi-Ion, Li-Pol
Input Voltage5V
Battery Charge Voltage4.65V
Charge Current300mA
IC Case / PackageDSBGA
No. of Pins25Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.65V
IC Case / Package
DSBGA
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
5V
Charge Current
300mA
No. of Pins
25Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023