Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.315.810 |
10+ | Rs.240.120 |
25+ | Rs.223.590 |
50+ | Rs.220.840 |
100+ | Rs.218.090 |
250+ | Rs.215.340 |
500+ | Rs.212.590 |
1000+ | Rs.209.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.315.81
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoBQ25606RGET
Order Code3008740
Battery TypeLi-Ion, Li-Pol
Input Voltage13.5V
Battery Charge Voltage4.4V
Charge Current3A
IC Case / PackageVQFN
No. of Pins24Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
4.4V
IC Case / Package
VQFN
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
Input Voltage
13.5V
Charge Current
3A
No. of Pins
24Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85044029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833