You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ25890HRTWT . - 

Battery Charger, 1 Cell Li-Ion, Li-Pol Battery, 14 V input, 4.6 V / 5 A charge, WQFN-24

BQ25890HRTWT . - Battery Charger,  1 Cell Li-Ion, Li-Pol Battery, 14 V input, 4.6 V / 5 A charge, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25890HRTWT .
Order Code:
2668512

Product Overview

The BQ25890HRTWT is an I2C controlled single cell 5A fast charger in 24 pin WQFN package. This charger with MaxCharge technology for high input voltage and adjustable voltage USB on-the-go boost mode. It is highly integrated switch-mode battery charge management and system power path management device for single cell Li-ion and lipolymer battery. The device supports high input voltage fast charging. The low impedance power path optimizes switch mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. It is used in smart phone, tablet PC and portable internet devices.
  • Support 3.9V to 14V input voltage range, optimize for high voltage input (9V/12V)
  • 93% charge efficiency at 2A, 91% charge efficiency at 3A charge current
  • Low power PFM mode for light load operations, support down to 2.5V battery
  • Selectable 500KHz/1.5MHz boost converter with up to 2.4A output
  • 93% boost efficiency at 5V at 1A output, accurate hicc-up mode overcurrent protection
  • Input current limit (100mA to 3.25A) to support USB2.0, USB3.0 standard and high voltage adapters
  • Input current optimizer (ICO) to maximize input power without overloading adapters
  • Resistance compensation (IRCOMP) from charger output to cell terminal
  • Highest battery discharge efficiency with 11mohm battery discharge MOSFET up to 9A
  • BATFET control to support ship mode, wake up and full system reset

Applications

Power Management, Portable Devices, Consumer Electronics, Industrial

Product Information

:
Li-Ion, Li-Pol
:
14V
:
4.6V
:
5A
:
WQFN
:
24Pins
:
1
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel

192 In stock

192 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 24/8/20

Rs.290.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.290.65
 
10+ Rs.261.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.