You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ25892RTWT

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

BQ25892RTWT - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25892RTWT
Order Code:
2483120

Alternatives for BQ25892RTWT

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.311.62   10+ Rs.279.92   25+ Rs.264.46   100+ Rs.217.28   250+ Rs.194.86   500+ Rs.187.89   More Pricing...

Restricted Item Add

Product Overview

The BQ25892RTWT is a highly integrated 5A switch-mode Battery Charge Management and System Power Path Management Device for single cell Li-ion and Li-polymer battery. It supports high input voltage fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. It also integrates Input Current Optimizer (ICO) and Resistance Compensation (IRCOMP) to deliver maximum charging power to battery. The device supports a wide range of input sources, including standard USB host port, USB charging port and USB compliant adjustable high voltage adapter. To support fast charging using adjustable high voltage adapter.
  • Low power PFM mode for light load operations
  • Accurate hiccup mode overcurent protection
  • Integrated ADC for system monitor
  • Ideal diode operation in battery supplement mode
  • High integration includes all MOSFETs, current sensing and loop compensation
  • 12µA Low battery leakage current to support ship mode
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Li-Ion, Li-Pol

:
14V

:
4.6V

:
5A

:
WQFN

:
24Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

No Longer Stocked

Rs.311.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.311.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.279.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.264.46
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.217.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.194.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.187.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.