You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ25895RTWT . - 

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

BQ25895RTWT . - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25895RTWT .
Order Code:
2483121
Availability:
No Longer Manufactured

Product Information

:
85
:
No SVHC (27-Jun-2018)
:
Li-Ion, Li-Pol
:
14
:
4.6
:
5
:
WQFN
:
24
:
1
:
-40
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BQ25895RTWT is a highly integrated 3A switch-mode Battery Charge Management and System Power Path Management Device for single cell Li-ion and Li-polymer battery. It supports high input voltage fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution.
  • Low power PFM mode for light load operations
  • Integrated control to switch between charge and boost mode
  • Ideal diode operation in battery supplement mode
  • High integration includes all MOSFETs, current sensing and loop compensation
  • 12µA Low battery leakage current to support ship mode
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Alternatives for BQ25895RTWT .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.271.13   10+ Rs.243.65   100+ Rs.199.55   250+ Rs.187.26   500+ Rs.169.90   1000+ Rs.143.16   2500+ Rs.135.93   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.