You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ25895RTWT

Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

BQ25895RTWT - Battery Charger for 1 Cell of Li-Ion, Li-Pol battery, 14V input, 4.6V / 5A charge, WQFN-24

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ25895RTWT
Order Code:
3008744

Product Overview

The BQ25895RTWT is a highly integrated 3A switch-mode Battery Charge Management and System Power Path Management Device for single cell Li-ion and Li-polymer battery. It supports high input voltage fast charging. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I²C serial interface with charging and system settings makes the device a truly flexible solution.
  • Low power PFM mode for light load operations
  • Integrated control to switch between charge and boost mode
  • Ideal diode operation in battery supplement mode
  • High integration includes all MOSFETs, current sensing and loop compensation
  • 12µA Low battery leakage current to support ship mode
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information


:
Li-Ion, Li-Pol

:
14V

:
4.6V

:
5A

:
WQFN

:
24Pins

:
1

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

10 In stock Need more?

10 available for 4 - 6 business days delivery

Rs.292.81

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.292.81
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.256.11
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.210.82
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.183.49
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.176.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.