You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ26231PW - 

Battery Li-Ion/-Pol, NiMH Charge/Discharge Counter IC, Serial Interface, 2.8-5.5 V supply, TSSOP-8

BQ26231PW - Battery Li-Ion/-Pol, NiMH Charge/Discharge Counter IC, Serial Interface, 2.8-5.5 V supply, TSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ26231PW
Order Code:
1212265

Product Overview

The BQ26231PW is a Charge/Discharge Counter works with an intelligent host controller, providing state-of-charge information for rechargeable Li-ion, Li-polymer, or NiMH batteries. It measures the voltage drop across a low-value series sense resistor between the negative terminal of the battery and the battery pack ground contact. By using the accumulated counts in the charge, discharge and self-discharge registers, an intelligent host controller can determine battery state-of-charge information. To improve accuracy, an offset count register is available. The system host controller is responsible for the register maintenance by resetting the charge in/out and self-discharge registers as needed. It features 13 bytes of registers, which contain the capacity monitoring and status information. It is ideal for portable applications with nonremovable rechargeable battery pack.
  • Multifunction high-accuracy coulometric charge and discharge counter
  • Internal offset calibration improves accuracy
  • 128 bytes of general-purpose RAM
  • Internal temperature sensor eliminates the need for an external thermistor
  • High-accuracy internal timebase eliminates external crystal oscillator
  • Low power consumption
  • Single-wire HDQ serial interface
  • Green product and no Sb/Br

Applications

Power Management

Product Information


:
Li-Ion, Li-Pol, NiMH

:
1 Wire, Serial

:
2

:
2.8V

:
5.5V

:
TSSOP

:
8Pins

:
-20°C

:
70°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.901.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.901.85
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.814.55
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.776.66
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.644.05
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.587.22
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.549.34
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.492.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.