You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ26231PW - 

Battery Li-Ion/-Pol, NiMH Charge/Discharge Counter IC, Serial Interface, 2.8-5.5 V supply, TSSOP-8

BQ26231PW - Battery Li-Ion/-Pol, NiMH Charge/Discharge Counter IC, Serial Interface, 2.8-5.5 V supply, TSSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ26231PW
Order Code:
1212265

Product Overview

The BQ26231PW is a Charge/Discharge Counter works with an intelligent host controller, providing state-of-charge information for rechargeable Li-ion, Li-polymer, or NiMH batteries. It measures the voltage drop across a low-value series sense resistor between the negative terminal of the battery and the battery pack ground contact. By using the accumulated counts in the charge, discharge and self-discharge registers, an intelligent host controller can determine battery state-of-charge information. To improve accuracy, an offset count register is available. The system host controller is responsible for the register maintenance by resetting the charge in/out and self-discharge registers as needed. It features 13 bytes of registers, which contain the capacity monitoring and status information. It is ideal for portable applications with nonremovable rechargeable battery pack.
  • Multifunction high-accuracy coulometric charge and discharge counter
  • Internal offset calibration improves accuracy
  • 128 bytes of general-purpose RAM
  • Internal temperature sensor eliminates the need for an external thermistor
  • High-accuracy internal timebase eliminates external crystal oscillator
  • Low power consumption
  • Single-wire HDQ serial interface
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Li-Ion, Li-Pol, NiMH
:
1 Wire, Serial
:
2
:
2.8V
:
5.5V
:
TSSOP
:
8Pins
:
-20°C
:
70°C
:
-
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

6 In stock

Available until stock is exhausted

6 available for 4 - 6 business days delivery
Rs.457.83

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.457.83
 
10+ Rs.411.12
 
25+ Rs.388.65
 
150+ Rs.336.83
 
600+ Rs.286.74
 
1050+ Rs.241.83