You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ27410DRZT-G1 - 

LiCoO2 Battery Fuel Gauge, 2.7 V to 5.5 V supply, I2C interface, SON-12

BQ27410DRZT-G1 - LiCoO2 Battery Fuel Gauge, 2.7 V to 5.5 V supply, I2C interface, SON-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ27410DRZT-G1
Order Code:
2383072

Product Overview

The BQ27410DRZT-G1 is a system-side Impedance Track™ Fuel (Gas) Gauge with direct battery connection. It is an easy to configure microcontroller peripheral that provides fuel gauging for single-cell LiCoO2 battery packs. The device requires minimal user configurations and system microcontroller firmware development for accurate fuel gauging. The BQ27410 uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%) and battery voltage (mV). Battery fuel gauging with the BQ27410 requires only PACK+ (P+), PACK- (P-), for a removable battery pack or embedded battery circuit.
  • Models battery discharge curve for accurate state-of-charge report
  • Automatically adjusts for battery aging, battery self-discharge and temperature/rate inefficiencies
  • Works with embedded or removable battery packs
  • Integrated LDO allows devices to be powered directly from battery pack
  • Accurate battery fuel gauging
  • Internal temperature sensor for battery temperature reporting
  • Configurable level of state-of-charge (SOC) interrupts
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio, Computers & Computer Peripherals

Product Information

:
Fuel Gauge
:
LiCoO2
:
2.7V
:
5.5V
:
SON
:
12Pins
:
I2C
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

Rs.344.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.344.62
 
10+ Rs.309.66
 
100+ Rs.253.70