You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ27411DRZT-G1C - 

Li-Ion, LiMn2PO4 Battery Fuel Gauge, 2.45 V to 4.5 V supply, I2C interface, SON-12

BQ27411DRZT-G1C - Li-Ion, LiMn2PO4 Battery Fuel Gauge, 2.45 V to 4.5 V supply, I2C interface, SON-12

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ27411DRZT-G1C
Order Code:
2400941
Product Range
SINGLE Series

Product Overview

The BQ27411DRZT-G1C is a pack-side impedance Track™ Fuel Gauge/Battery Gas Gauge for single-series cell Li-ion battery packs. The device requires minimal configuration and uses one time programmable (OTP) non-volatile memory (NVM) to avoid an initialization download by the system processor. The fuel gauge uses the patented Impedance Track™ algorithm for fuel gauging and provides information such as remaining battery capacity (mAh), state-of-charge (%) and battery voltage (mV).
  • Single-series cell Li-ion battery fuel gauge Resides in battery pack
  • Low-value external sense resistor
  • Internal temperature sensor or host-reported temperature
  • Battery fuel gauging based on patented impedance Track™ technology
  • Reports remaining capacity and state of charge (SOC) with smoothing filter
  • Automatically adjusts for battery aging, self-discharge, temperature and rate changes
  • Battery state of health (aging) estimation
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Portable Devices, Power Management, Communications & Networking

Product Information

:
Fuel Gauge
:
Li-Ion, LiMn2PO4
:
2.45V
:
4.5V
:
SON
:
12Pins
:
I2C
:
-40°C
:
85°C
:
SINGLE Series
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

Rs.190.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.190.82
 
10+ Rs.171.39
 
100+ Rs.140.43