You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ500212ARGZT

Power Management IC, Qi Certified, Wireless Power Controller for WPC TX A5 or A11, 3.3 V, QFN-48

BQ500212ARGZT - Power Management IC, Qi Certified, Wireless Power Controller for WPC TX A5 or A11, 3.3 V, QFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ500212ARGZT
Order Code:
3009627

Product Overview

Wireless power controller for WPC TX A5 or A11. It integrates all functions required to control wireless power delivery to a single WPC1.1 compliant receiver. The IC pings the surrounding environment for WPC compliant devices to be powered, safely engages the device, receives packet communication from the powered device and manages the power transfer. It handles any abnormal condition development during power transfer and provides indicator outputs. Comprehensive status and fault monitoring features enable a low cost yet robust, Qi certified wireless power system design. Typically used in smart phones and other handhelds, car and other vehicle accessories.
  • Lowest device count for full WPC1.1 5V solution
  • Improved foreign object detection (FOD) method
  • Permits X7R type resonant capacitors for reduced cost
  • Dynamic Power Limiting™ for USB and limited power source operation
  • Digital demodulation removes need for external filter circuitry
  • LED indication of charging state and fault status

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.1 Compliant

:
-

:
-40°C to 110°C

:
QFN

:
48Pins

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

460 In stock Need more?

460 available for 4 - 6 business days delivery

Rs.487.91

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.487.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.437.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.413.68
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.340.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.305.43
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.294.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.