You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ500511RHAT

Wireless Power Transmitter, 2 V to 3.6 V in, VQFN-40

BQ500511RHAT - Wireless Power Transmitter, 2 V to 3.6 V in, VQFN-40

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ500511RHAT
Order Code:
3009628

Product Overview

Wireless power transmitter controller for WPC v1.2 A11 transmitters. This device when combined with the bq50002 analogue front end device, integrates all functions required to create a Qi-compliant or 5V transmitter. This IC pings the surrounding environment for the receiver devices to be powered, safely engages the device, receives packet communication from the powered device and manages the power transfer. Comprehensive status and fault monitoring features enable a low cost yet robust Qi-certified wireless power system design. Typically used in smart phones and wearables, car and other vehicle accessories.
  • Supports received power up to 5W
  • Two chip solution enables high efficiency transmitter designs of >75% efficiency
  • (DPL)™ enables operation from inputs sources with limited power
  • Less than 30mW ultra-low standby power (even during digital ping)
  • System LED indication of charging state and fault status
  • Accurate foreign object detection method (FOD)

Applications

Wireless Charging, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transmitter

:
WPC 1.2 Compliant

:
5W

:
-40°C to 85°C

:
VQFN

:
40Pins

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

250 In stock Need more?

250 available for 4 - 6 business days delivery

Rs.400.53

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.400.53
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.359.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.340.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.279.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.250.53
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.242.03
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange