You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ51003YFPT

Wireless Power Receiver, 4 V to 10 V in, DSBGA-28

BQ51003YFPT - Wireless Power Receiver, 4 V to 10 V in, DSBGA-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ51003YFPT
Order Code:
3009629

Product Overview

Highly integrated wireless power supply receiver for wireless power transfer in portable applications. The device provides AC/DC power conversion while integrating the digital control required to comply with Qi v1.2 communication protocol. Together with the bq500212A transmitter controller, this device enables a complete contact-less power transfer system for a wireless power supply solution. It integrates a low impedance full synchronous rectifier, low dropout regulator, digital control and accurate voltage and current loops. Typically used in cell phones, smart phones, headsets, digital cameras, portable media players and hand held devices.
  • Dynamic rectifier control for improved load transient response
  • Dynamic efficiency scaling for optimized performance over any range of output power
  • Adaptive communication limit for robust communication
  • Supports 20V maximum input
  • Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
  • Multifunction NTC and control pin
  • Thermal shutdown

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver

:
WPC 1.2 Compliant

:
2.5W

:
-40°C to 85°C

:
DSBGA

:
28Pins

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

1 In stock Need more?

1 available for 4 - 6 business days delivery

Rs.228.88

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.228.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.204.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.194.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.159.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.143.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.138.41
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange