You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ51013BRHLT

Wireless Power Receiver, Qi v1.2 Communication Protocol, 4V to 10V, QFN-20

BQ51013BRHLT - Wireless Power Receiver, Qi v1.2 Communication Protocol, 4V to 10V, QFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ51013BRHLT
Order Code:
3009630

Product Overview

Highly integrated wireless power supply receiver for wireless power transfer in portable applications. The device provides receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control required to comply with WPC Qi v1.2 communication protocol. Together with the bq50012A primary-side controller (or other Qi transmitter), it enables a complete contactless power transfer system for a wireless power supply solution. The IC integrates a low resistance synchronous rectifier, low-dropout regulator (LDO), digital control and accurate voltage and current loops to ensure high efficiency and low power dissipation. Typically used in cell phones, smart phones, headsets, digital cameras, portable media players and handheld devices.
  • Dynamic rectifier control for improved load transient response
  • Dynamic efficiency scaling for optimized performance over any range of output power
  • Adaptive communication limit for robust communication
  • Supports 20V maximum input
  • Low power dissipative rectifier overvoltage clamp (VOVP = 15V)
  • Multifunction NTC and control pin
  • Thermal shutdown

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver

:
WPC 1.2 Compliant

:
5W

:
0°C to 125°C

:
QFN

:
20Pins

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

499 In stock Need more?

499 available for 4 - 6 business days delivery

Rs.289.11

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.289.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.259.63
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.245.30
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.201.50
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.180.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.174.43
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange