You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ51051BRHLT

Wireless Power Receiver, 4 V to 10 V in, VQFN-20

BQ51051BRHLT - Wireless Power Receiver, 4 V to 10 V in, VQFN-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ51051BRHLT
Order Code:
3009633

Product Overview

High efficiency wireless power receiver and battery charger with integrated Li-Ion/LiPol battery charge controller. It provides efficient AC to DC power conversion and integrates the digital controller required to comply with Qi v1.2 communication protocol and provides all necessary control algorithms needed for efficient and safe Li-Ion and LiPol battery charging. The device integrates a low impedance synchronous rectifier, low-dropout regulator (LDO), digital control, charger controller and accurate voltage and current loops in a single package. The entire power stage (rectifier and LDO) use low resistance N-MOSFETs (100mohm typical Rdson) to ensure high efficiency and low power dissipation. Typically used in battery packs, cell phones and smart phones, Headsets, portable media players and handheld devices.
  • Robust architecture
  • 4.35V output voltage
  • 93% peak AC-DC charging efficiency
  • Thermal shutdown and overcurrent protection
  • Temperature monitoring and fault detection
  • Power stage output tracks rectifier and battery voltage to ensure maximum efficiency

Applications

Wireless Charging

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Receiver

:
WPC 1.2 Compliant

:
-

:
0°C to 125°C

:
VQFN

:
20Pins

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

189 In stock Need more?

189 available for 4 - 6 business days delivery

Rs.332.50

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.332.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.298.47
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.282.23
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.231.98
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.208.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.201.04
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.