You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CC1125DK

Development Kit, (2x) CC1125 Ultra High Performance RF Transceivers, 869 MHz

TEXAS INSTRUMENTS CC1125DK
TEXAS INSTRUMENTS CC1125DK
TEXAS INSTRUMENTS CC1125DK
TEXAS INSTRUMENTS CC1125DK
TEXAS INSTRUMENTS CC1125DK
TEXAS INSTRUMENTS CC1125DK
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1125DK
Order Code:
3125535

Product Overview

The CC1125DK is a Development Kit provides a complete hardware performance testing and software development platform for sub-1GHz performance line devices and CC1125 specifically. The board comes with a pre-programmed packet error rate test. RF range and robustness can be tested with different RF settings and power consumption can be measured easily. This kit is designed for the 869.2-869.25MHz frequency band and ETSI Cat 1 compliance. The kit includes the SmartRF transceiver evaluation board (TrxEB), which has a number of useful features for development of prototype software, as well as USB connectivity making it possible to connect the board to a PC and control the radio from SmartRF Studio. The TrxEB includes MSP430F5438 MCU, USB interface, 128x64 dot matrix LCD, 3 axis digital accelerometer and an ambient light sensor.

Applications

Test & Measurement, Industrial

Contents

Board, 2x SmartRF transceiver EB (TrxEB), 2x CC1125EM 869MHz, 2x Pulse antennas, 1x MSP430 Debug probe (FET), 2x Micro USB cables, 1x Standard USB cable, 1x 14-pin Flat cable, 4x 1.5 Volt AA batteries documentation.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Texas Instruments

:
CC1125

:
Wireless Connectivity

:
RF Transceiver

:
SmartRF Transceiver Evaluation Boards (TrxEB), CC1125 Dev Board, MSP430F5438 MCU, USB Interface

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Best Seller

4 In stock Need more?

1 SG stock available for 3-5 business days delivery
3 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.33,301.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.33,301.92