You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CC1200DK
Development Kit, CC1200 High Performance RF Transceiver, Sub GHz, (2x) Pulse Antennas
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CC1200DK
- Order Code:
- 3009807
Product Overview
- Dedicated packet handling for 802.15.4g
- Improved OOK shaping for less occupied bandwidth
- Digital RSSI measurement
- Built in coding gain support for increased range and robustness
- Advanced digital signal processing for improved sync detect performance
- High performance single chip transceiver
- Programmable output power up to 16dBm with 0.4dB step size
- Automatic output power ramping
- 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK supported modulation formats
- Hardware AES128 accelerator
Applications
Wireless, Metering, Industrial, System Monitoring, Security, Medical, Building Automation, Sensing & Instrumentation
Contents
Two SmartRF Transceiver EB, Two CC1200EM 868MHz to 930 MHz, Two Pulse Antennas, MSP-FET430UIF (MSP430 debugger), Documentation.
Footnotes
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Texas Instruments
- :
- CC1200
- :
- Wireless Connectivity
- :
- RF Transceiver
- :
- Eval Board 2 x CC1200, 2 x SmartRF Transceiver Eval Board, 2 x W5017 Pulse Antennas, MSP430 Debugger
- :
- -
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Available for back order
More stock available to supplier lead times which is approximately 5/6/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each