You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC3200-LAUNCHXL .

Evaluation Module, WiFi, SimpleLink™ CC3200 LaunchPad

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC3200-LAUNCHXL .
Order Code:
2425502
Product Range
Launchpad

Alternatives for CC3200-LAUNCHXL .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Product Overview

CC3200 device is a wireless MCU that integrates a high-performance ARM Cortex-M4 MCU and peripherals allowing customers to develop an entire application with a single IC. CC3200 includes an M4 Core running at 80MHz with flash memory options up to 1MB and RAM options up to 256KB providing flexibility to match your end application.
  • On-chip ARM Cortex M4 80MHz processor allows custom APIs to be done on-chip
  • 802.11 b/g/n Station with fully integrated auto-calibrated radio, baseband, and MAC
  • Advanced Wi-Fi connection manager with no host processor involvement
  • 2xUART, 2xSPI, camera, audio, I2C, 4-ch 12-bit ADC, 4 timers, 16-bit PWM, 27 GPIOs
  • Wi-Fi network processor with on-chip WLAN and TCP/IP stacks
  • Embedded Crypto engine with 256-bit encryption, secure boot, WPA personal and enterprise security
  • Integrated DC-to-DC with a wide-range single supply

Applications

Wireless, Communications & Networking, Building Automation, Security, Metering

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wireless Development

:
Texas Instruments

:
-

:
WiFi

:
CC3200 Launchpad and USB Cable

:
Launchpad

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Associated Products

Compare Selected

No Longer Stocked

Rs.2,728.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,728.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.