You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS CD4067BPW
Analog Multiplexer / Demultiplexer, 16:1, 1 Circuit, 125 ohm, 100 µA, 3V to 18V, TSSOP-24
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- CD4067BPW
- Order Code:
- 3124944
-
Product Overview
- 125R(typical) Low ON resistance
- High OFF resistance
- Matched switch characteristics - RON = 5R (typical) for VDD - VSS = 15V
- 0.2µW (typical) at VDD - VSS = 10V Very low quiescent power dissipation
- Binary address decoding on chip
- 100% Tested for quiescent current at 20V
- Maximum input current of 1µA at 18V Over full package-temperature range
- Meets all requirements of JEDEC Tentative Standard No. 13A
Applications
Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 16:1
- :
- 1Circuits
- :
- 125ohm
- :
- 3V to 18V
- :
- TSSOP
- :
- 24Pins
- :
- -55°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 15/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.135.12 | |
10+ | Rs.124.34 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.