You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT4075E - 

OR Gate, HCT Family, 3 Gate, 3 Input, 4 mA, 4.5V to 5.5V, DIP-14 New

CD74HCT4075E - OR Gate, HCT Family, 3 Gate, 3 Input, 4 mA, 4.5V to 5.5V, DIP-14
CD74HCT4075E - OR Gate, HCT Family, 3 Gate, 3 Input, 4 mA, 4.5V to 5.5V, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT4075E
Order Code:
3006467

Product Overview

The CD74HCT4075E is a high speed CMOS logic triple 3-input OR Gate. The logic gates utilize silicon gate CMOS technology to achieve operating speeds similar to LSTTL gates with the low power consumption of standard CMOS integrated circuits. The device has the ability to drive 10 LSTTL loads. The HCT logic family is functionally pin compatible with the standard LS logic family.
  • CMOS input compatibility
  • Direct LSTTL input logic compatibility
  • 8ns Propagation delay (tPD)
  • Buffered inputs
  • Significant power reduction compared to LSTTL logic Ices
  • Balanced propagation delay and transition times

Applications

Aerospace, Defence, Military

Product Information

:
74HCT4075
:
OR
:
4mA
:
3
:
4.5V
:
5.5V
:
DIP
:
14Pins
:
74HCT
:
744075
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

890 In stock

890 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

Rs.63.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.63.80
 
10+ Rs.52.53
 
100+ Rs.33.89
 
1000+ Rs.27.15
 
2000+ Rs.24.60
 
5000+ Rs.22.90
 
10000+ Rs.22.90