You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD74HCT4514E - 

LOGIC, 4 TO-16 DECODER/DEMUX, 24DIP

CD74HCT4514E - LOGIC, 4 TO-16 DECODER/DEMUX, 24DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD74HCT4514E
Order Code:
1750400

Product Overview

The CD74HCT4514E is a 4 to 16-line Decoder/Demultiplexer with input latch, this high-speed silicon-gate device consisting of a 4-bit strobed latch and a 4 to 16-line decoder. The selected output is enabled by a low on the enable (E) input. A high on E inhibits selection of any output. Demultiplexing is accomplished by using E as the data input and the select inputs (A0 to A3) as addresses. E also serves as a chip select when the device is cascaded. When the latch enable (LE) is high, the output follows changes in the inputs. When LE is low, the output is isolated from changes in the input and remains at the level it had before the latch was enabled.
  • Balanced propagation delays and transition times
  • Significant power reduction compared to LSTTL logic ICs

Applications

Industrial

Product Information

:
74HCT4514
:
Decoder / Demultiplexer
:
16Outputs
:
DIP
:
24Pins
:
4.5V
:
5.5V
:
74HCT
:
744514
:
-55°C
:
125°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.184.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.184.84
 
10+ Rs.161.53
 
100+ Rs.138.95
 
500+ Rs.130.51
 
1000+ Rs.123.81
 
2500+ Rs.114.89
 
5000+ Rs.111.15