You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DP83848JSQ/NOPB

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 3 V, 3.6 V, WQFN, 40 Pins

TEXAS INSTRUMENTS DP83848JSQ/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DP83848JSQ/NOPB
Order Code:
3008618RL
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DP83848JSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It offers two flexible LED indicators one for Link and the other for Speed. In addition, both MII and RMII are supported ensuring ease and flexibility of design.
  • Energy detection mode
  • 3.3V MAC interface
  • RMII Rev. 1.2 Interface
  • MII Interface
  • MII Serial management interface (MDC and MDIO)
  • IEEE 802.3 auto-negotiation and parallel detection
  • IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
  • IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
  • Error-free operation beyond 137m
  • Single register access for complete PHY status
  • Configurable LED for link and activity
  • Green product and no Sb/Br

Applications

Building Automation, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps

:
Ethernet PHY Transceiver

:
IEEE 802.3, IEEE 802.3u

:
IEEE 802.3, IEEE 802.3u

:
3V

:
WQFN

:
3.6V

:
WQFN

:
40Pins

:
MII, RMII

:
Surface Mount

:
0°C

:
70°C

:
-

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Re-reel
"
 
Additional packaging options available
Cut Tape :3008618 Check stock

2 In stock Need more?

2 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.138.61

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 100
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
100+ Rs.138.61
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.128.65
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.113.47
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 3008618) x 138.61 = Rs.13,861.00
Total Price: Rs.13,861.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
100 (Re-reel 3008618RL) x 138.61 = Rs.13,861.00
Total Price: Rs.13,861.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3008618
"
A re-reel is a custom reel available for cut tape items where the order qty exceeds 100
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.