You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DP83848KSQ/NOPB

Ethernet Controller, Ethernet PHY Transceiver, 10BASE-T, 3 V, 3.6 V, LLP, 40 Pins

TEXAS INSTRUMENTS DP83848KSQ/NOPB
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DP83848KSQ/NOPB
Order Code:
3008619
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
The DP83848KSQ/NOPB is an Ethernet Transceiver offers performance far exceeding the IEEE specifications, with superior interoperability and industry leading performance beyond 137m of Cat-V cable. It also offers auto-MDIX to remove cabling complications. It is providing extremely high reliability and robust operation, ensuring a high-level performance in all applications. It offers two flexible LED indicators one for Link and the other for Speed. In addition, both MII and RMII are supported ensuring ease and flexibility of design.
  • Energy detection mode
  • 3.3V MAC interface
  • RMII Rev. 1.2 Interface
  • MII Interface
  • MII Serial management interface (MDC and MDIO)
  • IEEE 802.3 auto-negotiation and parallel detection
  • IEEE 802.3 ENDEC, 10BASE-T Transceivers and filters
  • IEEE 802.3 PCS, 100BASE-TX Transceivers and filters
  • Error-free operation beyond 137m
  • Single register access for complete PHY status
  • Configurable LED for link and activity
  • Green product and no Sb/Br

Applications

Building Automation, Communications & Networking, Consumer Electronics, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ethernet PHY Transceiver

:
10BASE-T

:
3V

:
3.6V

:
LLP

:
40Pins

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

47 In stock Need more?

47 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.227.42

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price Your Price
 
 
1+ Rs.227.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.193.39
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.164.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.153.55
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.134.46
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.131.58