You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV425RTJT

Current Sensor, 7 mA, 47 kHz, WQFN, 20 Pins, 3 V, 5.5 V

DRV425RTJT - Current Sensor, 7 mA, 47 kHz, WQFN, 20 Pins, 3 V, 5.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV425RTJT
Order Code:
3008974

Product Overview

The DRV425RTJT is an Integrated Fluxgate Sensor (IFG) with an internal compensation coil, designed for single-axis magnetic field-sensing applications and enables electrically isolated, high-sensitivity and precise DC- and AC-field measurements. The low offset, offset drift and noise of the sensor, combined with the precise gain, low gain drift and very low nonlinearity provided by the internal compensation coil, result in unrivalled magnetic field measurement precision. The output of the DRV425 is an analogue signal proportional to the sensed magnetic field. The DRV425 offers a complete set of features, including an internal difference amplifier, on-chip precision reference and diagnostic functions.
  • High-precision, integrated fluxgate sensor
  • ±8µT (Maximum) Offset
  • ±5nT/°C (Typical) Offset drift
  • 0.04% (Typical) Gain error
  • ±7ppm/°C (typical) Gain drift
  • ±0.1% Linearity
  • 1.5nT/√Hz (Typical) Noise
  • ±2mT (maximum) Sensor range
  • Range and gain adjustable with external resistor
  • 2% (maximum) Accuracy
  • 50ppm/°C (maximum) Drift
  • VDD/2 Selectable ratiometric mode

Applications

Sensing & Instrumentation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
7mA

:
47kHz

:
WQFN

:
20Pins

:
3V

:
5.5V

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

544 In stock Need more?

544 available for 4 - 6 business days delivery

Rs.572.64

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.572.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.423.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.366.36
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.355.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.