You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS DRV8816PWP

Motor Driver/Controller, Half Bridge, 8V to 38V supply, 2.8 A/2 Outputs, HTSSOP-16

TEXAS INSTRUMENTS DRV8816PWP
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8816PWP
Order Code:
3005845
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The DRV8816PWP is a dual half h-bridge Motor Driver provides a versatile power driver solution with two independent 1/2-H bridge drivers. The device can drive one brushed DC motor or one winding of a stepper motor, as well as other devices like solenoids. A simple INx/ENx interface allows easy interfacing to controller circuits. The output stages use N-channel power MOSFETs configured as 1/2-H-bridges. The DRV8816 is capable of peak output currents up to ±2.8A and operating voltages up to 38V. An internal charge pump generates needed gate drive voltages. A low-power sleep mode is provided which shuts down internal circuitry to achieve very-low quiescent current draw. This sleep mode can be set using a dedicated nSLEEP pin. Internal protection functions are provided for UVLO, charge pump fault, OCP, short-to-supply protection, short-to-ground protection, over-temperature warning and over-temperature shutdown. Fault conditions are indicated through a nFAULT pin.
  • H-bridge motor driver individual
  • Low-power sleep mode
  • 100% PWM Supported
  • Configurable over-current limit
  • VBB under-voltage lockout (UVLO) protection
  • Charge pump under-voltage (CPUV) protection
  • Over-current Protection (OCP) protection
  • Short-to-supply protection (STS) protection
  • Short-to-ground protection (STG) protection
  • Over-temperature Warning (OTW) protection
  • Over-temperature Shutdown (OTS) protection
  • Fault condition indication pin (nFAULT) protection
  • Green product and no Sb/Br

Applications

Motor Drive & Control, Industrial, Automation & Process Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
2Outputs

:
2.8A

:
-

:
HTSSOP

:
16Pins

:
8V

:
38V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

2 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.257.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.257.88
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --