You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DRV8833CPWPR . - 

Motor Driver, H-Bridge, 2.7V to 10.8V supply, 1A/2 Outputs, HTSSOP-16

DRV8833CPWPR . - Motor Driver, H-Bridge, 2.7V to 10.8V supply, 1A/2 Outputs, HTSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DRV8833CPWPR .
Order Code:
2450164

Product Overview

The DRV8833CPWPR is a 1A Low Voltage Stepper or Single/Dual Brushed DC Motor Driver (PWM Ctrl) provides a dual-bridge motor driver solution for toys, printers and other mechatronic applications. The device has two H-bridges and can drive two DC brushed motors, a bipolar stepper motor, solenoids or other inductive loads. Each H-bridge output consists of a pair of N-channel and P-channel MOSFETs, with circuitry that regulates the winding current. With proper PCB design, each H-bridge of the DRV8833C can drive up to 700mA RMS (or DC) continuously, at 25°C with a VM supply of 5V. The device can support peak currents of up to 1A per bridge. Current capability is reduced slightly at lower VM voltages. Internal shutdown functions with a fault output pin are provided for over-current protection, short-circuit protection, UVLO and over-temperature. A low-power sleep mode is also provided.
  • Dual-H-bridge current-control motor driver
  • Integrated current regulation
  • Easy Pulse-Width-Modulation (PWM) interface
  • VM under-voltage lockout (UVLO) protection
  • Over-current Protection (OCP) protection
  • Thermal shutdown (TSD) protection
  • Fault Indication Pin (nFAULT) protection
  • Green product and no Sb/Br

Applications

Power Management, Automation & Process Control, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
H-Bridge

:
2Outputs

:
1A

:
-

:
HTSSOP

:
16Pins

:
2.7V

:
10.8V

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2450164RL Check stock

2,227 In stock Need more?

2,227 available for 4 - 6 business days delivery

Rs.137.42

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.137.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.117.13
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.93.70
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.81.22
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
1 (Cut Tape 2450164) x 137.42 = Rs.137.42
Total Price: Rs.137.42
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.