You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS DRV8848PWP
Motor Driver/Controller, H-Bridge, 4V to 18V supply, 1 Arms/2 Outputs, HTSSOP-16
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- DRV8848PWP
- Order Code:
- 3005862
-
Product Overview
- Dual H-bridge motor driver
- Single/dual brushed DC
- PWM control interface
- High output current per H-bridge
- Low-current 3µA sleep mode
- VM under-voltage lockout (UVLO) protection
- Over-current Protection (OCP) protection
- Thermal shutdown (TSD) protection
- Fault condition indication pin (nFAULT) protection
- Green product and no Sb/Br
Applications
Consumer Electronics, Motor Drive & Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- H-Bridge
- :
- 2Outputs
- :
- 1A
- :
- -
- :
- HTSSOP
- :
- 16Pins
- :
- 4V
- :
- 18V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.240.13 | |
10+ | Rs.230.79 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.