You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HD3SS3412RUAT

PCI & PCIe Device, PCI Express Switch, PCIe 3.0, 3V to 3.6V Supply, WQFN-42

TEXAS INSTRUMENTS HD3SS3412RUAT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HD3SS3412RUAT
Order Code:
3009587

Product Overview

The HD3SS3412RUAT is a 4-channel high-speed passive Differential Switch for two full PCI Express x1 lanes from one source to one of two target locations in a PC/server application. With its bidirectional capability the HD3SS3412 also supports applications that allow connections between one target and two source devices, such as a shared peripheral between two platforms. The HD3SS3412 has a single control line (SEL pin) which can be used to control the signal path between port A and either port B or port C. The device is specified to operate from a single supply voltage of 3.3V over the full temperature range of 0 to 70°C. The HD3SS3412 is a generic 4-CH high-speed MUX/de-MUX type of switch that can be used for routing high-speed signals between two different locations on a circuit board.
  • Compatible with multiple interface standards
  • Operating up to 12Gbps including PCI express gen III and USB 3.0
  • Wide -3dB differential BW of over 8GHz
  • Bidirectional 'MUX/De-MU' type differential switch
  • 3.3V ±10% VDD Operating range
  • Common industry standard pin-out
  • Supports XAUI and SGMII

Applications

Computers & Computer Peripherals, Communications & Networking, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCI Express Switch

:
PCIe 3.0

:
WQFN

:
42Pins

:
3V

:
3.6V

:
-40°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.240.92

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.240.92
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.216.26
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.204.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.199.90
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --