You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDC1008YPAT

Humidity/Temperature Sensor, 0% to 100% RH/-40°C to 125°C Range, I2C, Digital, 2.7V to 5.5V, DSBGA-8

TEXAS INSTRUMENTS HDC1008YPAT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDC1008YPAT
Order Code:
2450756
Product Range
HDC1008 Series

Product Range Selector (HDC1008 Series)

See all from this product range

Product Overview

The HDC1008YPAT is a digital Humidity Sensor with integrated temperature sensor that provides excellent measurement accuracy at very low power. The device measures humidity based on a novel capacitive sensor. The humidity and temperature sensors are factory calibrated. The innovative WLCSP (Wafer Level Chip Scale Package) simplifies board design with the use of an ultra-compact package. The sensing element of the sensor is placed on the bottom part of the device, which makes the sensor more robust against dirt, dust and other environmental contaminants.
  • 0 to 100% Relative Humidity (RH) Operating Range
  • 14-bit Measurement Resolution
  • ±4% Relative Humidity Accuracy
  • -20 to 85°C Operating Temperature Range
  • ±0.2°C Temperature Accuracy
  • 200nA Sleep Mode Current
  • 1.2µA at 1sps, 11-bit RH and Temperature measurement average supply current
  • Tiny 2 x 1.6mm Device Footprint
  • I²C Interface
  • Green Product, No Sb/Br

Applications

HVAC, System Monitoring, Consumer Electronics, Consumer Electronics, Medical, Commercial, Automotive, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
± 4% RH

:
± 0.2°C

:
15s

:
-

:
I2C

:
Digital

:
DSBGA

:
8Pins

:
-40°C

:
125°C

:
2.7V

:
5.5V

:
HDC1008 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

96 In stock

96 SG stock for 3-5 days delivery

Available until stock is exhausted

Rs.686.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.686.54
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.605.63
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.535.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.434.02
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.383.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.373.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --