You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

HDC1010EVM . - 

Evaluation Module, HDC1010 Low Power Humidity & Temperature Sensor, Low Power, High Accuracy

HDC1010EVM . - Evaluation Module, HDC1010 Low Power Humidity & Temperature Sensor, Low Power, High Accuracy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDC1010EVM .
Order Code:
2673330

Product Overview

The HDC1010EVM from Texas Instruments is a HDC1010 low power humidity and temperature sensor evaluation module. It is a plug and play system to test and evaluate HDC1010 humidity and temperature sensor. The EVM utilizes a USB interface for control and data streaming and can be plugged into PC USB port. With simple GUI, humidity and temperature measurements can be streamed within a matter of seconds after EVM is attached to a PC and GUI is started. The EVM hosts a MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the I2C interface to HDC1010. The sensor section of PCB may be separated from main PCB to support prototyping in a system where the sensor is remotely located from the host controller. The EVM does not require calibration nor require any software programming only sensing solution EVM GUI must be installed. The GUI displays real-time streaming of both humidity and temperature measurements and allows access to HDC1010's configuration registers.
  • Streaming relative humidity and temperature measurements
  • Data logging
  • Full register access
  • USB plug & play
  • Detachable sensor section for prototyping remote operation
  • Temperature and relative humidity data can be logged and exported in CSV format

Applications

Sensing & Instrumentation

Product Information

:
Sensor
:
Texas Instruments
:
HDC1010
:
Temperature Sensor & Humidity Sensor
:
Eval Board HDC1010
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

25 In stock

Available until stock is exhausted

25 available for 4 - 6 business days delivery
Rs.2,579.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,579.52