You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HDC1010YPAT

Humidity Sensor, 0% to 100% RH Range, I2C, Digital, 2.7V to 5.5V, DSBGA-8

TEXAS INSTRUMENTS HDC1010YPAT
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
HDC1010YPAT
Order Code:
3124271
Product Range
HDC1010 Series

Product Range Selector (HDC1010 Series)

See all from this product range

Product Overview

The HDC1010YPAT from Texas Instruments is a low power, high accuracy digital humidity sensor with temperature sensor in 8 pin DSBGA package. It provides excellent measurement accuracy at very low power, operates over a wide supply range and is a low cost, low power alternative to competitive solutions in a wide range of common applications. The sensing element of the HDC1010 is placed on the bottom part of the device which makes the HDC1010 more robust against dirt, dust and other environmental contaminants. The humidity and temperature sensors are factory calibrated and the calibration data is stored in the on-chip non-volatile memory. It is used in IoT smart thermostats and room monitors, refrigerators, printers, white goods and wireless sensor.
  • Supply voltage range from 2.7V to 5.5V
  • Relative humidity accuracy ±2% (typical)
  • Temperature accuracy ±0.2°C (typical)
  • Excellent stability at high humidity
  • 14bit measurement resolution
  • 100nA sleep mode current
  • Average supply current is 710nA at 1sps, 11bit RH measurement and 1.3µA at 1sps
  • I2C interface
  • 11bit RH & temperature measurement

Applications

Sensing & Instrumentation, HVAC, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0% to 100% Relative Humidity

:
± 2% RH

:
± 0.2°C

:
15s

:
-

:
I2C

:
Digital

:
DSBGA

:
8Pins

:
-40°C

:
85°C

:
2.7V

:
5.5V

:
HDC1010 Series

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)
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
Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 31/10/22

Notify me when back in stock

Rs.355.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.355.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.313.68
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.277.08
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.265.94