You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

INA118UB .

Instrument Amplifier, 1 Amplifier, 50 µV, 0.09 V/µs, 800 kHz, ± 1.35V to ± 18V, SOIC

TEXAS INSTRUMENTS INA118UB  .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
INA118UB .
Order Code:
1212405

Alternatives for INA118UB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The INA118UB is a precision low power Instrumentation Amplifier offers excellent accuracy. Its versatile 3-op amp design and small size make it ideal for a wide range of applications. Current-feedback input circuitry provides wide bandwidth even at high gain (70kHz at G=100). A single external resistor sets any gain from 1 to 10000. Internal input protection can withstand up to ±40V without damage. The INA118 is laser trimmed for very low offset voltage (50µV), drift (0.5µV/°C) and high common-mode rejection (110dB at G=1000). It operates with power supplies as low as ±1.35V and quiescent current is only 350µA ideal for battery operated systems.
  • 5nA Maximum low input bias current
  • 0.5µV/°C Maximum low drift
  • Inputs protected to ±40V
  • 350µA Low quiescent current
  • Green product and no Sb/Br

Applications

Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
50µV

:
0.09V/µs

:
800kHz

:
± 1.35V to ± 18V

:
SOIC

:
8Pins

:
Single Ended

:
125dB

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

Rs.1,406.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,406.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.1,292.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,239.10
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,038.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.971.06
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.904.43
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.857.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --